


RMCF1206FT243R | |
|---|---|
DigiKey Part Number | RMCF1206FT243RTR-ND - Tape & Reel (TR) RMCF1206FT243RCT-ND - Cut Tape (CT) RMCF1206FT243RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT243R |
Description | RES 243 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT243R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-2430ELF | Bourns Inc. | 21 358 | 118-CR1206-FX-2430ELFCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01960 | € 0,49 |
| 50 | € 0,01580 | € 0,79 |
| 100 | € 0,01290 | € 1,29 |
| 250 | € 0,01012 | € 2,53 |
| 500 | € 0,00852 | € 4,26 |
| 1 000 | € 0,00726 | € 7,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00527 | € 26,35 |
| 10 000 | € 0,00470 | € 47,00 |
| 15 000 | € 0,00442 | € 66,30 |
| 25 000 | € 0,00412 | € 103,00 |
| 35 000 | € 0,00395 | € 138,25 |
| 50 000 | € 0,00378 | € 189,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |
