
RMCF0603FT7R50 | |
|---|---|
DigiKey Part Number | RMCF0603FT7R50TR-ND - Tape & Reel (TR) RMCF0603FT7R50CT-ND - Cut Tape (CT) RMCF0603FT7R50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT7R50 |
Description | RES 7.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT7R50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01600 | € 0,40 |
| 50 | € 0,01300 | € 0,65 |
| 100 | € 0,01060 | € 1,06 |
| 250 | € 0,00816 | € 2,04 |
| 500 | € 0,00680 | € 3,40 |
| 1 000 | € 0,00574 | € 5,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00408 | € 20,40 |
| 10 000 | € 0,00360 | € 36,00 |
| 15 000 | € 0,00337 | € 50,55 |
| 25 000 | € 0,00312 | € 78,00 |
| 35 000 | € 0,00297 | € 103,95 |
| 50 000 | € 0,00284 | € 142,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |