
RMCF0402FT7R50 | |
|---|---|
DigiKey Part Number | RMCF0402FT7R50TR-ND - Tape & Reel (TR) RMCF0402FT7R50CT-ND - Cut Tape (CT) RMCF0402FT7R50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT7R50 |
Description | RES 7.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT7R50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01440 | € 0,36 |
| 50 | € 0,01140 | € 0,57 |
| 100 | € 0,00920 | € 0,92 |
| 250 | € 0,00708 | € 1,77 |
| 500 | € 0,00588 | € 2,94 |
| 1 000 | € 0,00494 | € 4,94 |
| 5 000 | € 0,00346 | € 17,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00304 | € 30,40 |
| 20 000 | € 0,00270 | € 54,00 |
| 30 000 | € 0,00254 | € 76,20 |
| 50 000 | € 0,00236 | € 118,00 |
| 70 000 | € 0,00226 | € 158,20 |
| 100 000 | € 0,00217 | € 217,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |