
RMCF0402FT36R0 | |
|---|---|
DigiKey Part Number | RMCF0402FT36R0TR-ND - Tape & Reel (TR) RMCF0402FT36R0CT-ND - Cut Tape (CT) RMCF0402FT36R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT36R0 |
Description | RES 36 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT36R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-36R0GLF | Bourns Inc. | 38 132 | 118-CR0402-FX-36R0GLFCT-ND | € 0,08000 | Direct |
| AC0402FR-0736RL | YAGEO | 36 945 | YAG5734CT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01700 | € 0,17 |
| 25 | € 0,01240 | € 0,31 |
| 50 | € 0,00960 | € 0,48 |
| 100 | € 0,00770 | € 0,77 |
| 250 | € 0,00588 | € 1,47 |
| 500 | € 0,00484 | € 2,42 |
| 1 000 | € 0,00404 | € 4,04 |
| 5 000 | € 0,00278 | € 13,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00242 | € 24,20 |
| 20 000 | € 0,00214 | € 42,80 |
| 30 000 | € 0,00200 | € 60,00 |
| 50 000 | € 0,00185 | € 92,50 |
| 70 000 | € 0,00176 | € 123,20 |
| 100 000 | € 0,00168 | € 168,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |