118 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT118R

DigiKey Part Number
738-RMCF0402FT118RTR-ND - Tape & Reel (TR)
738-RMCF0402FT118RCT-ND - Cut Tape (CT)
738-RMCF0402FT118RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT118R
Description
RES 118 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
118 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT118R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 800
Factory Stock: 50 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01700€ 0,17
25€ 0,01240€ 0,31
50€ 0,00980€ 0,49
100€ 0,00780€ 0,78
250€ 0,00596€ 1,49
500€ 0,00490€ 2,45
1 000€ 0,00409€ 4,09
5 000€ 0,00282€ 14,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00245€ 24,50
20 000€ 0,00216€ 43,20
30 000€ 0,00202€ 60,60
50 000€ 0,00187€ 93,50
70 000€ 0,00179€ 125,30
100 000€ 0,00170€ 170,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890