
RAVF164DJT1K50 | |
|---|---|
DigiKey Part Number | 738-RAVF164DJT1K50TR-ND - Tape & Reel (TR) 738-RAVF164DJT1K50CT-ND - Cut Tape (CT) 738-RAVF164DJT1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT1K50 |
Description | RES ARRAY 4 RES 1.5K OHM 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT1K50 Models |
Category | Power Per Element 100mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1.5k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01900 | € 0,19 |
| 25 | € 0,01520 | € 0,38 |
| 50 | € 0,01340 | € 0,67 |
| 100 | € 0,01180 | € 1,18 |
| 250 | € 0,00996 | € 2,49 |
| 500 | € 0,00878 | € 4,39 |
| 1 000 | € 0,00780 | € 7,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00603 | € 30,15 |
| 10 000 | € 0,00546 | € 54,60 |
| 15 000 | € 0,00516 | € 77,40 |
| 25 000 | € 0,00482 | € 120,50 |
| 35 000 | € 0,00462 | € 161,70 |
| 50 000 | € 0,00442 | € 221,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |