
CML0603C0G220JT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G220JT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G220JT50VCT-ND - Cut Tape (CT) 738-CML0603C0G220JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G220JT50V |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G220JT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H220JM | KYOCERA AVX | 66 647 | 478-KGM15ACG1H220JMCT-ND | € 0,08000 | Direct |
| KGM15ACG1H220JT | KYOCERA AVX | 215 970 | 478-KGM15ACG1H220JTCT-ND | € 0,08000 | Direct |
| 0603N220J500CT | Walsin Technology Corporation | 27 787 | 1292-1503-1-ND | € 0,08000 | Parametric Equivalent |
| 885012006053 | Würth Elektronik | 6 151 | 732-7795-1-ND | € 0,08000 | Parametric Equivalent |
| AC0603JPNPO9BN220 | YAGEO | 26 578 | 13-AC0603JPNPO9BN220CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02700 | € 0,27 |
| 50 | € 0,01840 | € 0,92 |
| 100 | € 0,01570 | € 1,57 |
| 500 | € 0,01116 | € 5,58 |
| 1 000 | € 0,00977 | € 9,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00771 | € 30,84 |
| 8 000 | € 0,00694 | € 55,52 |
| 12 000 | € 0,00656 | € 78,72 |
| 20 000 | € 0,00614 | € 122,80 |
| 28 000 | € 0,00589 | € 164,92 |
| 40 000 | € 0,00565 | € 226,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |