3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM12JA3K00

DigiKey Part Number
738-ASRM12JA3K00CT-ND - Cut Tape (CT)
738-ASRM12JA3K00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA3K00
Description
RES, SURGE, 1/2W, 3 KOHM, 5%
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA3K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,17200€ 1,72
25€ 0,14520€ 3,63
50€ 0,12860€ 6,43
100€ 0,11420€ 11,42
250€ 0,09856€ 24,64
500€ 0,08878€ 44,39
1 000€ 0,08043€ 80,43
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,07334€ 146,68
4 000€ 0,06732€ 269,28
6 000€ 0,06423€ 385,38
10 000€ 0,06073€ 607,30
14 000€ 0,05864€ 820,96
20 000€ 0,05660€ 1 132,00
24 000€ 0,05562€ 1 334,88
48 000€ 0,05227€ 2 508,96
50 000€ 0,05209€ 2 604,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32670