


ASRM12JA3K00 | |
|---|---|
DigiKey Part Number | 738-ASRM12JA3K00CT-ND - Cut Tape (CT) 738-ASRM12JA3K00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA3K00 |
Description | RES, SURGE, 1/2W, 3 KOHM, 5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA3K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,17200 | € 1,72 |
| 25 | € 0,14520 | € 3,63 |
| 50 | € 0,12860 | € 6,43 |
| 100 | € 0,11420 | € 11,42 |
| 250 | € 0,09856 | € 24,64 |
| 500 | € 0,08878 | € 44,39 |
| 1 000 | € 0,08043 | € 80,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07334 | € 146,68 |
| 4 000 | € 0,06732 | € 269,28 |
| 6 000 | € 0,06423 | € 385,38 |
| 10 000 | € 0,06073 | € 607,30 |
| 14 000 | € 0,05864 | € 820,96 |
| 20 000 | € 0,05660 | € 1 132,00 |
| 24 000 | € 0,05562 | € 1 334,88 |
| 48 000 | € 0,05227 | € 2 508,96 |
| 50 000 | € 0,05209 | € 2 604,50 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |