
TLXURON494 | |
|---|---|
DigiKey Part Number | 2260-TLXURON494-ND |
Manufacturer | |
Manufacturer Product Number | TLXURON494 |
Description | 494 FOUR-IN-ONE BEAD CRIMPING P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,68000 | € 33,68 |
| 5 | € 31,20800 | € 156,04 |
| 10 | € 30,20300 | € 302,03 |
| 25 | € 28,92560 | € 723,14 |
| Unit Price without VAT: | € 33,68000 |
|---|---|
| Unit Price with VAT: | € 40,75280 |
