
AOT-02RB | |
|---|---|
DigiKey Part Number | 2260-AOT-02RB-ND |
Manufacturer | |
Manufacturer Product Number | AOT-02RB |
Description | BEVEL SOLDERING IRON TIP T-0.2RB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,54000 | € 6,54 |
| 5 | € 5,93600 | € 29,68 |
| 10 | € 5,69400 | € 56,94 |
| 25 | € 5,38760 | € 134,69 |
| 50 | € 5,16720 | € 258,36 |
| 100 | € 4,95560 | € 495,56 |
| 500 | € 4,49706 | € 2 248,53 |
| Unit Price without VAT: | € 6,54000 |
|---|---|
| Unit Price with VAT: | € 7,91340 |

