
TSP-L-0012-103-1%-ST | |
|---|---|
DigiKey Part Number | 905-TSP-L-0012-103-1%-ST-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0012-103-1%-ST |
Description | SENSOR LINEAR 12.5MM SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12.50mm (0 ~ 0.49") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,58000 | € 7,58 |
| 10 | € 6,30800 | € 63,08 |
| 30 | € 5,77033 | € 173,11 |
| 50 | € 5,53480 | € 276,74 |
| 100 | € 5,22990 | € 522,99 |
| 250 | € 4,85100 | € 1 212,75 |
| 500 | € 4,58206 | € 2 291,03 |
| 1 000 | € 4,32757 | € 4 327,57 |
| Unit Price without VAT: | € 7,58000 |
|---|---|
| Unit Price with VAT: | € 9,17180 |
