


MP1-L-0050-103-5%-RH | |
|---|---|
DigiKey Part Number | 905-1038-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-0050-103-5%-RH |
Description | SENSOR POTENTIOMETER RES W LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Wire Leads Cantilever Piezo Film (Wafer) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Package / Case | Cantilever Piezo Film (Wafer) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,44000 | € 24,44 |
| 10 | € 20,51000 | € 205,10 |
| 25 | € 19,11400 | € 477,85 |
| 50 | € 18,11760 | € 905,88 |
| 100 | € 17,17100 | € 1 717,10 |
| 250 | € 15,99224 | € 3 998,06 |
| 500 | € 15,15314 | € 7 576,57 |
| Unit Price without VAT: | € 24,44000 |
|---|---|
| Unit Price with VAT: | € 29,57240 |