
970-600 | |
|---|---|
DigiKey Part Number | 1684-970-600-ND |
Manufacturer | |
Manufacturer Product Number | 970-600 |
Description | SENSOR SULFUR DIOXIDE USB OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sulfur Dioxide (SO2) Sensor USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sulfur Dioxide (SO2) | |
Accuracy | ±15% | |
Output | USB | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Current - Supply | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 124,74000 | € 124,74 |
| 5 | € 116,25800 | € 581,29 |
| 10 | € 113,09400 | € 1 130,94 |
| 25 | € 109,30680 | € 2 732,67 |
| 50 | € 106,71300 | € 5 335,65 |
| Unit Price without VAT: | € 124,74000 |
|---|---|
| Unit Price with VAT: | € 150,93540 |
