
21231 | |
|---|---|
DigiKey Part Number | 1568-21231-ND |
Manufacturer | |
Manufacturer Product Number | 21231 |
Description | PERSON SENSOR BY USEFUL SENSORS |
Customer Reference | |
Detailed Description | - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
