



18977 | |
|---|---|
DigiKey Part Number | 1568-18977-ND |
Manufacturer | |
Manufacturer Product Number | 18977 |
Description | MYOWARE 2.0 MUSCLE SENSOR |
Customer Reference | |
Detailed Description | - Medical, Electromyography (EMG) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Medical, Electromyography (EMG) | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 3.1V ~ 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |









