
17383 | |
|---|---|
DigiKey Part Number | 1568-17383-ND |
Manufacturer | |
Manufacturer Product Number | 17383 |
Description | GNSS MULTI-BAND L1/L2 HELICAL A |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Helical SMA Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Helical | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | LNA | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.307" (58.60mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |