
16770 | |
|---|---|
DigiKey Part Number | 1568-16770-ND |
Manufacturer | |
Manufacturer Product Number | 16770 |
Description | QWIIC PT100 - ADS122C04 |
Customer Reference | |
Detailed Description | ADC122C04 Temperature Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | ADC122C04 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic (DUELink/STEMMA QT) | |
Note | - |

