
16298 | |
|---|---|
DigiKey Part Number | 1568-16298-ND |
Manufacturer | |
Manufacturer Product Number | 16298 |
Description | QWIIC PRESSURE/HUMIDITY/TEMP (PH |
Customer Reference | |
Detailed Description | MS8607 Humidity, Pressure, Temperature Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic | |
Type | Sensor | |
Function | Humidity, Pressure, Temperature | |
Utilized IC / Part | MS8607 | |
Contents | Board(s) | |
Note | - |