


15162 | |
|---|---|
DigiKey Part Number | 1568-15162-ND |
Manufacturer | |
Manufacturer Product Number | 15162 |
Description | GATOR:BIT V2.0 CARRIER BOARD |
Customer Reference | |
Detailed Description | GPIO Interface micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | micro:bit | |
Type | Interface | |
Function | GPIO | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
