
14970 | |
|---|---|
DigiKey Part Number | 1568-14970-ND |
Manufacturer | |
Manufacturer Product Number | 14970 |
Description | THERMAL PRINTER |
Customer Reference | |
Detailed Description | Embedded Thermal Printer - Compact 384 Dots-Line/s Max, 8.5V, 57.5mm Paper Width |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Embedded | |
Type Attributes | Thermal Printer - Compact | |
Style | Receipts | |
Specifications | 384 Dots-Line/s Max, 8.5V, 57.5mm Paper Width | |
Includes | Cable (2), Plastic Shims (2) |
