
14457 | |
|---|---|
DigiKey Part Number | 1568-14457-ND |
Manufacturer | |
Manufacturer Product Number | 14457 |
Description | BATT CHG DESKTOP 1.48V 3.6V 4.2V |
Customer Reference | |
Detailed Description | Desktop Battery Charger 1.48V, 3.6V, 4.2V AA, AAA, C, Sub-C, 18650, RCR123A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Desktop | |
Battery Chemistry | LiFePO4/Li-ion/NiMH/NiCD | |
Battery Cell Size | AA, AAA, C, Sub-C, 18650, RCR123A | |
Number of Cells | 4 | |
Voltage - Nominal | 1.48V, 3.6V, 4.2V | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | Desktop | |
Termination Style | Battery Bay | |
Features | LED Indicator | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |

