


14265 | |
|---|---|
DigiKey Part Number | 1568-14265-ND |
Manufacturer | |
Manufacturer Product Number | 14265 |
Description | INVENTOR KIT ARDUINO V4.0 |
Customer Reference | |
Detailed Description | SparkFun Redboard Inventor Kit Arduino R3 Shield Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega328 | |
Included MCU/MPU Board(s) | SparkFun Redboard |