
13740 | |
|---|---|
DigiKey Part Number | 1568-13740-ND |
Manufacturer | |
Manufacturer Product Number | 13740 |
Description | RF RECEIVER 1.575GHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver 1.575GHz -163dBm On-Board, Chip Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -163dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | On-Board, Chip | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | User Defined | |
Package / Case | Module | |
Supplier Device Package | Module |