


10438 | |
|---|---|
DigiKey Part Number | 1568-10438-ND |
Manufacturer | |
Manufacturer Product Number | 10438 |
Description | THERMAL PRINTER |
Customer Reference | |
Detailed Description | Embedded Thermal Printer 384 dots/line/s (8 dots/mm), 5V, Paper Width 2.2" (57mm), Parallel, Serial (RS-232/TTL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Embedded | |
Type Attributes | Thermal Printer | |
Style | Receipts | |
Specifications | 384 dots/line/s (8 dots/mm), 5V, Paper Width 2.2" (57mm), Parallel, Serial (RS-232/TTL) | |
Includes | - |
