
S34ML04G104BHV010 | |
|---|---|
DigiKey Part Number | 2156-S34ML04G104BHV010-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S34ML04G104BHV010 |
Description | IC FLASH 4GBIT PARALLEL 63BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-BGA (11x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-BGA (11x9) | |
Base Product Number |
