


SMS6PDH3 | |
|---|---|
DigiKey Part Number | SOU2206-ND |
Manufacturer | |
Manufacturer Product Number | SMS6PDH3 |
Description | CONN PLUG HSG 6POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug White 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS6PDH3 Models |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Strain Relief |
Contact Type Male or Female | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.200" (5.08mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,39000 | € 6,39 |
| 10 | € 5,42900 | € 54,29 |
| 100 | € 4,61440 | € 461,44 |
| 500 | € 4,11930 | € 2 059,65 |
| 1 000 | € 3,92286 | € 3 922,86 |
| Unit Price without VAT: | € 6,39000 |
|---|---|
| Unit Price with VAT: | € 7,73190 |