


BEF10PLY | |
|---|---|
DigiKey Part Number | SOU2307-ND |
Manufacturer | |
Manufacturer Product Number | BEF10PLY |
Description | PRESSURE SEALING CAP FOR PLUG SI |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 10 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | SWIM Series Plug | |
Shell Size - Insert | 10 | |
Material | - | |
Features | - | |
Color | Beige | |
Base Product Number |