
0510002-70-10 | |
|---|---|
DigiKey Part Number | 4746-0510002-70-10-ND |
Manufacturer | Sorbothane |
Manufacturer Product Number | 0510002-70-10 |
Description | MOUNT BLACK 1" DIA X 0.60" H |
Customer Reference | |
Detailed Description | Mount Black 1.00" Dia x 0.60" H (25.4mm x 15.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510002-70-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sorbothane | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Color | Black | |
Size / Dimension | 1.00" Dia x 0.60" H (25.4mm x 15.2mm) |