
SRM6828S32D02GE008V21I0 | |
|---|---|
DigiKey Part Number | 1668-SRM6828S32D02GE008V21I0-ND |
Manufacturer | |
Manufacturer Product Number | SRM6828S32D02GE008V21I0 |
Description | SBC 1.3GHZ 2 CORE 2GB/8GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.3GHz 2 Core 2GB/2GB RAM ARMADA A388, ARM Cortex-A9 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARMADA A388, ARM Cortex-A9 Dual | |
Speed | 1.3GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.970" x 1.380" (50.00mm x 35.00mm) | |
Form Factor | - | |
Expansion Site/Bus | SATA, PCIe | |
RAM Capacity/Installed | 2GB/2GB | |
Storage Interface | eMMC, SDIO, SPI | |
Video Outputs | - | |
Ethernet | 10/100/1000 Mbps (3) | |
USB | USB 2.0 (3), USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 97,84000 | € 5 870,40 |
| Unit Price without VAT: | € 97,84000 |
|---|---|
| Unit Price with VAT: | € 118,38640 |