
S4K288BATC | |
|---|---|
DigiKey Part Number | 2106-S4K288BATC-ND |
Manufacturer | |
Manufacturer Product Number | S4K288BATC |
Description | S4KC 10K EXT BATT CAB 288V |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | External Battery Cabinet | |
For Use With/Related Products | S4K6U10KC | |
Base Product Number |