
ST-A03BH | |
|---|---|
DigiKey Part Number | 433-ST-A03BHTR-ND - Tape & Reel (TR) 433-ST-A03BHCT-ND - Cut Tape (CT) 433-ST-A03BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-A03BH |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 88dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.4 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 75°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,13000 | € 2,13 |
| 10 | € 1,67600 | € 16,76 |
| 25 | € 1,52600 | € 38,15 |
| 50 | € 1,42280 | € 71,14 |
| 100 | € 1,32760 | € 132,76 |
| 250 | € 1,26404 | € 316,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,21738 | € 608,69 |
| 1 000 | € 1,13363 | € 1 133,63 |
| 1 500 | € 1,08796 | € 1 631,94 |
| 2 500 | € 1,03365 | € 2 584,12 |
| 3 500 | € 1,03272 | € 3 614,52 |
| Unit Price without VAT: | € 2,13000 |
|---|---|
| Unit Price with VAT: | € 2,57730 |