Parametric Equivalent

ST5045AX-C | |
|---|---|
DigiKey Part Number | 1655-ST5045AX-CTR-ND - Tape & Reel (TR) 1655-ST5045AX-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST5045AX-C |
Description | DIODE SCHOTTKY 45V 50A R8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 50A Through Hole R-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 50 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | 5840pF @ 5V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-8 | |
Operating Temperature - Junction | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 0,84900 | € 8,49 |
| 100 | € 0,56610 | € 56,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,41730 | € 333,84 |
| 1 600 | € 0,38252 | € 612,03 |
| 2 400 | € 0,36480 | € 875,52 |
| 4 000 | € 0,34488 | € 1 379,52 |
| 5 600 | € 0,33309 | € 1 865,30 |
| 8 000 | € 0,32163 | € 2 573,04 |
| 20 000 | € 0,32011 | € 6 402,20 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,62140 |

