
SDURD820 | |
|---|---|
DigiKey Part Number | 1655-SDURD820TR-ND - Tape & Reel (TR) 1655-SDURD820CT-ND - Cut Tape (CT) 1655-SDURD820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD820 |
Description | DIODE STANDARD 200V 8A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,46900 | € 4,69 |
| 100 | € 0,30350 | € 30,35 |
| 500 | € 0,23206 | € 116,03 |
| 1 000 | € 0,20902 | € 209,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,18406 | € 460,15 |
| 5 000 | € 0,16862 | € 843,10 |
| 7 500 | € 0,16076 | € 1 205,70 |
| 12 500 | € 0,15192 | € 1 899,00 |
| 17 500 | € 0,14668 | € 2 566,90 |
| 25 000 | € 0,14160 | € 3 540,00 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |