
MBRF20150CTL | |
|---|---|
DigiKey Part Number | 1655-1123-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20150CTL |
Description | DIODE ARRAY SCHOTT 150V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 50 | € 0,52040 | € 26,02 |
| 100 | € 0,46220 | € 46,22 |
| 500 | € 0,36014 | € 180,07 |
| 1 000 | € 0,32727 | € 327,27 |
| 2 000 | € 0,29961 | € 599,22 |
| 5 000 | € 0,26967 | € 1 348,35 |
| 10 000 | € 0,25117 | € 2 511,70 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |