


3.0SMI16A | |
|---|---|
DigiKey Part Number | 1655-3.0SMI16ATR-ND - Tape & Reel (TR) 1655-3.0SMI16ACT-ND - Cut Tape (CT) 1655-3.0SMI16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI16A |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 115.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,51700 | € 5,17 |
| 100 | € 0,33690 | € 33,69 |
| 500 | € 0,25920 | € 129,60 |
| 1 000 | € 0,23417 | € 234,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20236 | € 607,08 |
| 6 000 | € 0,18634 | € 1 118,04 |
| 9 000 | € 0,17817 | € 1 603,53 |
| 15 000 | € 0,16900 | € 2 535,00 |
| 21 000 | € 0,16378 | € 3 439,38 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |