
SLE18S1803B01 | |
|---|---|
DigiKey Part Number | 271-SLE18S1803B01-ND |
Manufacturer | |
Manufacturer Product Number | SLE18S1803B01 |
Description | AC/DC WALL MOUNT ADAPTER 18V 18W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) |
Voltage - Output 18V | Approval Agency CB, CE, cULus, cURus, GS, RCM, TUV |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,55000 | € 12,55 |
| 5 | € 11,54200 | € 57,71 |
| 10 | € 11,13200 | € 111,32 |
| 25 | € 10,61240 | € 265,31 |
| 50 | € 10,23620 | € 511,81 |
| 100 | € 9,87320 | € 987,32 |
| 250 | € 9,41288 | € 2 353,22 |
| 500 | € 9,07908 | € 4 539,54 |
| Unit Price without VAT: | € 12,55000 |
|---|---|
| Unit Price with VAT: | € 15,18550 |



