Open Frame AC DC Converters 1 Output 12V 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB300S12C

DigiKey Part Number
271-SLB300S12C-ND
Manufacturer
Manufacturer Product Number
SLB300S12C
Description
AC/DC CONVERTER 12V 200W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
Voltage - Input
100 ~ 240 VAC, 120 ~ 370 VDC
Approval Agency
CE, CSA, cURus, UL
Voltage - Output 1
12V
Standard Number
60601-1; 62368-1
Current - Output 1
16.7 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 131,70000€ 131,70
5€ 125,43200€ 627,16
10€ 122,82500€ 1 228,25
40€ 117,77475€ 4 710,99
Manufacturers Standard Package
Unit Price without VAT:€ 131,70000
Unit Price with VAT:€ 159,35700