Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGB660S48C

DigiKey Part Number
271-NGB660S48C-ND
Manufacturer
Manufacturer Product Number
NGB660S48C
Description
AC/DC CONVERTER 48V 450W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
9.38 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4.5 kV
Efficiency
90%
Operating Temperature
-20°C ~ 80°C (With Derating)
Features
Adjustable Output, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.00" L x 4.00" W x 1.55" H (152.4mm x 101.6mm x 39.4mm)
Approval Agency
CE, CSA, cURus, UL
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 268,62000€ 268,62
5€ 255,84200€ 1 279,21
10€ 250,52700€ 2 505,27
32€ 241,85438€ 7 739,34
Manufacturers Standard Package
Unit Price without VAT:€ 268,62000
Unit Price with VAT:€ 325,03020