


MB65S24K | |
|---|---|
DigiKey Part Number | 271-2854-ND |
Manufacturer | |
Manufacturer Product Number | MB65S24K |
Description | AC/DC CONVERTER 24V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4.5 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.50" L x 2.00" W x 1.30" H (88.9mm x 50.8mm x 33.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, UL |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 2.7 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 72,29000 | € 72,29 |
| 5 | € 68,85000 | € 344,25 |
| 10 | € 67,42000 | € 674,20 |
| 25 | € 65,57400 | € 1 639,35 |
| 56 | € 63,99161 | € 3 583,53 |
| 112 | € 62,66196 | € 7 018,14 |
| Unit Price without VAT: | € 72,29000 |
|---|---|
| Unit Price with VAT: | € 87,47090 |