
HC28-2-A+G | |
|---|---|
DigiKey Part Number | 271-2257-ND |
Manufacturer | |
Manufacturer Product Number | HC28-2-A+G |
Description | AC/DC CONVERTER 28V 56W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 28V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.63" L x 4.88" W x 2.50" H (143.0mm x 124.0mm x 63.5mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 140,51000 | € 140,51 |
| 5 | € 134,89200 | € 674,46 |
| 20 | € 130,23450 | € 2 604,69 |
| 40 | € 127,96725 | € 5 118,69 |
| 60 | € 126,65950 | € 7 599,57 |
| Unit Price without VAT: | € 140,51000 |
|---|---|
| Unit Price with VAT: | € 170,01710 |
