
F24-12-A+G | |
|---|---|
DigiKey Part Number | 271-2270-ND |
Manufacturer | |
Manufacturer Product Number | F24-12-A+G |
Description | AC/DC CONVERTER 24V 288W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 60% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 16.75" L x 4.88" W x 3.50" H (425.5mm x 124.0mm x 88.9mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
