


SKY66121-11 | |
|---|---|
DigiKey Part Number | 863-SKY66121-11TR-ND - Tape & Reel (TR) 863-SKY66121-11CT-ND - Cut Tape (CT) 863-SKY66121-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66121-11 |
Description | 169MHZ TX FEM - ADVANCED SMART M |
Customer Reference | |
Detailed Description | RF Front End 169MHz ~ 170MHz ISM 16-MCM (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | ISM | |
Frequency | 169MHz ~ 170MHz | |
Features | SPDT | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (4x4) | |
Base Product Number |