RF Front End 2.4GHz ISM 28-MCM (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY65336-11

DigiKey Part Number
863-1074-2-ND - Tape & Reel (TR)
863-1074-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SKY65336-11
Description
IC FEM TRANS/RCV 2.4GHZ 28-MCM
Customer Reference
Detailed Description
RF Front End 2.4GHz ISM 28-MCM (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
RF Type
ISM
Frequency
2.4GHz
Features
-
Package / Case
28-SMD Module
Supplier Device Package
28-MCM (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,39000€ 3,39
10€ 2,93100€ 29,31
25€ 2,77160€ 69,29
100€ 2,55120€ 255,12
250€ 2,41904€ 604,76
500€ 2,32576€ 1 162,88
Unit Price without VAT:€ 3,39000
Unit Price with VAT:€ 4,10190