
SKY65336-11 | |
|---|---|
DigiKey Part Number | 863-1074-2-ND - Tape & Reel (TR) 863-1074-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY65336-11 |
Description | IC FEM TRANS/RCV 2.4GHZ 28-MCM |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ISM 28-MCM (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Type | ISM | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-MCM (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,39000 | € 3,39 |
| 10 | € 2,93100 | € 29,31 |
| 25 | € 2,77160 | € 69,29 |
| 100 | € 2,55120 | € 255,12 |
| 250 | € 2,41904 | € 604,76 |
| 500 | € 2,32576 | € 1 162,88 |
| Unit Price without VAT: | € 3,39000 |
|---|---|
| Unit Price with VAT: | € 4,10190 |