SKY65111-348LF - Power Amplifier 600MHz ~ 1.1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY65111-348LF-EVB

DigiKey Part Number
863-SKY65111-348LF-EVB-ND
Manufacturer
Manufacturer Product Number
SKY65111-348LF-EVB
Description
EVALUATION BOARD/KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SKY65111-348LF - Power Amplifier 600MHz ~ 1.1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Amplifier
Frequency
600MHz ~ 1.1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY65111-348LF
Note
-
RF Type
-
RF Frequency
600MHz ~ 1.1GHz
Function
Power Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 91,01000€ 91,01
10€ 90,80300€ 908,03
25€ 90,71920€ 2 267,98
Manufacturers Standard Package
Unit Price without VAT:€ 91,01000
Unit Price with VAT:€ 110,12210