
SKY13286-359LF-EVB | |
|---|---|
DigiKey Part Number | 863-1196-ND |
Manufacturer | |
Manufacturer Product Number | SKY13286-359LF-EVB |
Description | BOARD EVAL SPDT SW SKY13286-359 |
Customer Reference | |
Detailed Description | SKY13286-359LF - Switch 100MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch | |
Frequency | 100MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13286-359LF | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 6GHz | |
Function | Switch | |
Base Product Number |