SKY12343-364 - Attenuator 100MHz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY12343-364LF-EVB

DigiKey Part Number
863-1326-ND
Manufacturer
Manufacturer Product Number
SKY12343-364LF-EVB
Description
BOARD EVAL FOR SKY12343-364
Customer Reference
Detailed Description
SKY12343-364 - Attenuator 100MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Not For New Designs
Type
Attenuator
Frequency
100MHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY12343-364
Note
-
RF Type
-
RF Frequency
100MHz ~ 4GHz
Function
Attenuator
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 91,01000€ 91,01
10€ 90,80300€ 908,03
Manufacturers Standard Package
Unit Price without VAT:€ 91,01000
Unit Price with VAT:€ 110,12210