Isolation Amplifier IC Isolated Voltage Sensing 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8931D-IS4

DigiKey Part Number
863-SI8931D-IS4-ND
Manufacturer
Manufacturer Product Number
SI8931D-IS4
Description
POWER ISOLATION
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolation Amplifier IC Isolated Voltage Sensing 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Isolation Amplifier
Applications
Isolated Voltage Sensing
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 5,41000€ 5,41
10€ 4,15500€ 41,55
80€ 3,54300€ 283,44
160€ 3,40650€ 545,04
320€ 3,29413€ 1 054,12
560€ 3,21809€ 1 802,13
1 040€ 3,14679€ 3 272,66
2 560€ 3,06289€ 7 841,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 5,41000
Unit Price with VAT:€ 6,54610