Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI88322BC-IS | |
|---|---|
DigiKey Part Number | SI88322BC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI88322BC-IS |
Description | DGTL ISOLTR 5KV 2CH GP 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 40kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 18ns, 23ns |
Part Status Active | Pulse Width Distortion (Max) 7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 0/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 20-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI88322BC-ISR | Skyworks Solutions Inc. | 0 | SI88322BC-ISR-ND | € 3,81283 | Parametric Equivalent |
| SI88322EC-IS | Skyworks Solutions Inc. | 0 | SI88322EC-IS-ND | € 4,03763 | Parametric Equivalent |
| SI88322EC-ISR | Skyworks Solutions Inc. | 0 | SI88322EC-ISR-ND | € 3,81283 | Parametric Equivalent |
| SI88622BC-IS | Skyworks Solutions Inc. | 0 | SI88622BC-IS-ND | € 3,75895 | Parametric Equivalent |
| SI88622BC-ISR | Skyworks Solutions Inc. | 0 | SI88622BC-ISR-ND | € 3,53578 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | € 4,03763 | € 153,43 |
| Unit Price without VAT: | € 4,03763 |
|---|---|
| Unit Price with VAT: | € 4,88553 |
